Environmentally resistant circular connector featuring a size 22 aluminum shell with nickel plating. This female connector offers 41 positions with female crimp contacts, each rated for 7.5A and plated with gold for superior conductivity. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 200°C and meets MIL-DTL-26482 standards. The shielded design and 2.3kV voltage rating make it suitable for demanding applications.
TE Connectivity AFD57-22-41SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-41SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.