41-position, female socket circular connector with straight orientation. Features a robust aluminum shell with cadmium plating, rated for 13A current and 2.3kV voltage. Designed for cable mounting with a free-hanging, male gender configuration. Operates across a wide temperature range from -55°C to 200°C, meeting MIL-DTL-26482 standards. Copper alloy contacts with gold plating ensure reliable connectivity.
TE Connectivity AFD57-22-41SW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-41SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.