41-position circular connector with female crimp contacts, featuring gold-plated copper alloy contacts and an aluminum shell with nickel plating. This environment-resistant, shielded connector is rated for 7.5A and 2.3kV, operating between -55°C and 200°C. Designed for cable mounting, it is MIL-DTL-26482 compliant and suitable for automotive applications.
TE Connectivity AFD57-22-41SW-6140 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-41SW-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.