Circular connector with 55 male pin contacts, designed for cable mounting with a straight orientation. Features a durable aluminum body with cadmium plating, and copper alloy contacts plated with gold for optimal conductivity. Rated for 7.5A current and 2.3kV voltage, operating across a wide temperature range of -55°C to 200°C. This shielded, environment-resistant connector adheres to MIL-DTL-26482 standards and is suitable for automotive applications.
TE Connectivity AFD57-22-55PX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-55PX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.