
General purpose circular connector featuring 55 female contacts with gold-plated copper alloy construction, rated for 7.5A and 2.3kV. This shielded, environment-resistant connector boasts an aluminium shell with electroless nickel plating, suitable for cable mounting in free-hanging applications. Operating across a wide temperature range of -55°C to 200°C, it adheres to MIL-DTL-26482 standards and utilizes crimp termination.
TE Connectivity AFD57-22-55SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-55SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
