Shielded, environment-resistant circular connector featuring 55 female crimp contacts within a size 22 aluminum shell. This free-hanging connector offers a current rating of 7.5A and a voltage rating of 2.3kV, operating across a wide temperature range from -55°C to 200°C. The contacts are gold-plated for enhanced conductivity, and the nickel-plated aluminum housing provides durability. Conforming to MIL-DTL-26482 standards, this component is designed for demanding applications.
TE Connectivity AFD57-22-55SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-55SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.