55-position circular connector with female socket contacts, featuring a durable aluminum shell with electroless nickel plating. This environment-resistant connector is designed for cable mounting and offers a 7.5A current rating and a 2.3kV voltage rating. Operating across a wide temperature range of -55°C to 200°C, it meets MIL-DTL-26482 standards and is shielded for enhanced performance. The copper alloy contacts are gold-plated for superior conductivity.
TE Connectivity AFD57-22-55SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-55SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.