General purpose circular connector, MIL-DTL-26482 compliant, featuring 31 female socket contacts with gold plating over copper alloy. This male plug connector offers a 13A current rating and a 2.3kV voltage rating, with a shielded, environment-resistant design. Constructed with an aluminum shell and nickel plating, it supports crimp termination and operates within a -55°C to 200°C temperature range. The free-hanging, cable mount configuration is housed in shell size 24.
TE Connectivity AFD57-24-31SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-24-31SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.