General purpose circular MIL-DTL-26482 connector, shell size 24, featuring a male gender and cable mount configuration. This free-hanging plug offers 31 positions with female socket contacts made from copper alloy and plated with gold for reliable conductivity. The aluminium body and shell, plated with nickel, provide environmental resistance and shielding, operating within a temperature range of -55°C to 200°C. Rated for 13A current and 2.3kV voltage, termination is achieved via crimp.
TE Connectivity AFD57-24-31SX technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-24-31SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.