
This circular connector features 61 gold-plated copper alloy female contacts, offering a 7.5A current rating and a 2.3kV voltage rating. Designed for shielded, free-hanging cable mounting, it boasts an aluminum body with electroless nickel plating and a silver color. Operating across a wide temperature range of -55°C to 200°C, this MIL-DTL-26482 G Series II compliant component ensures environmental resistance.
TE Connectivity AFD57-24-61SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-24-61SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.