Circular connector, male gender, featuring 3 positions and 3 male pin contacts. Constructed with an aluminum shell and body, both plated in cadmium, and a straight orientation. Contacts are copper alloy with gold plating, rated for 7.5A current and 2.3kV voltage. Designed for cable mounting, this environment-resistant connector operates from -55°C to 200°C and meets MIL-DTL-26482 standards.
TE Connectivity AFD57-8-33PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-8-33PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.