MIL-DTL-26482 Series II circular connector, shell size 8, featuring a male gender and 33 positions. This environmentally resistant, shielded plug offers male crimp contacts made of copper alloy with gold plating, rated for 7.5A and 2.3kV. Operating across a temperature range of -55°C to 175°C, it boasts a nickel-plated aluminum shell with a cadmium finish and a green housing. Designed for free-hanging, cable mount applications, this connector utilizes crimp termination.
TE Connectivity AFD57-8-33PN-6117-LC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-8-33PN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.