Shielded, environment-resistant circular connector with 3 male crimp pin contacts. Features a 3-position copper alloy contact arrangement with gold plating, rated for 7.5A and 2.3kV. Aluminum body with cadmium plating and green housing, designed for cable mounting with a free-hanging configuration. Operates across a wide temperature range of -55°C to 175°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD57-8-33PN-6139 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-8-33PN-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.