Circular connector featuring 3 male crimp pin contacts made of gold-plated copper alloy. This shielded, environment-resistant component is constructed with an aluminum body and shell, offering a 7.5A current rating and a 2.3kV voltage rating. Designed for cable mounting and free hanging, it operates within a temperature range of -55°C to 175°C and adheres to MIL-DTL-26482 standards. The green housing and nickel plating contribute to its robust design.
TE Connectivity AFD57-8-33PW-6141 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-8-33PW-6141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.