3-position circular connector with female socket contacts, designed for cable mounting. Features include a shielded, environment-resistant aluminum body with electroless nickel plating, and gold-plated copper alloy contacts. Rated for 7.5A current and 2.3kV voltage, with an operating temperature range of -55°C to 200°C. This MIL-DTL-26482 compliant connector is free-hanging and utilizes crimp termination.
TE Connectivity AFD57-8-98SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-8-98SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.