
Circular connector receptacle featuring 10 female crimp contacts made of gold-plated copper alloy. This straight, panel-mount component with a flange offers a 7.5A current rating and a 2.3kV voltage rating. Constructed with an aluminum shell and body plated in cadmium, it operates within a temperature range of -55°C to 200°C and meets MIL-DTL-26482 specifications.
TE Connectivity AFD58-12-10SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-12-10SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.