Circular connector receptacle featuring a straight, panel-mount design with 3 positions for power applications. This environment-resistant component utilizes a 3-contact configuration with female, copper alloy contacts plated in gold, rated for 13A. The aluminium shell is cadmium-plated, and the silicone insulation supports a wide operating temperature range from -67°C to 392°C. Designed for cable-to-panel connectivity, it adheres to MIL-DTL-26482 standards and has a voltage rating of 2.3kV.
TE Connectivity AFD58-12-3SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-12-3SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.