3-position circular connector receptacle featuring female crimp contacts made of gold-plated copper alloy. This environment-resistant connector, designed for automotive applications, boasts an aluminum shell with cadmium plating and a green housing. It supports a 7.5A current rating and a 2.3kV voltage rating, operating within a temperature range of -55°C to 175°C. The connector mounts via panel flanges and adheres to MIL-DTL-26482 G Series II standards.
TE Connectivity AFD58-12-3SN-6139 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-12-3SN-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.