General purpose circular connector, receptacle gender, with 11 positions and 11 contacts. Features a straight, panel mount orientation with a flange mount. Constructed with an aluminum shell and body, both cadmium plated, and a silicone insulation material. Contacts are copper alloy with gold plating, rated for 13A, and the connector system is cable-to-panel. Designed for power circuit applications, it offers a 7.5A current rating and a 2.3kV voltage rating, with a wide operating temperature range from -67°C to 392°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD58-18-11PX-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-18-11PX-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.