Environment-resistant circular receptacle, size 20, featuring 39 female crimp contacts made of gold-plated copper alloy. This panel-mount connector boasts an aluminum body with electroless nickel plating, offering a silver housing and a nickel shell finish. Rated for 7.5A current and 2.3kV voltage, it operates across a wide temperature range from -55°C to 200°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD58-20-39SW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-20-39SW-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.