
This 41-contact flange mount receptacle features a current rating of 7.5A and a voltage rating of 2.3kV. Constructed with aluminium body and shell materials, it has a gold-plated contact and a nickel-plated shell. The receptacle is compliant with the MIL-DTL-26482 military standard and is terminated with a crimp connection.
TE Connectivity AFD58-20-41PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD58-20-41PN to view detailed technical specifications.
No datasheet is available for this part.