
The AFD58-20-41PN-LC is a 41-contact receptacle connector from TE Connectivity. It features a current rating of 7.5A and a voltage rating of 2.3kV. The connector has a crimp termination and is made from aluminium with a gold-plated contact. It is designed to meet the military standard MIL-DTL-26482.
TE Connectivity AFD58-20-41PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-20-41PN-LC to view detailed technical specifications.
No datasheet is available for this part.