This TE Connectivity connector features a circular design with 41 SKT contacts, crimp termination, and a straight body orientation. It is rated for operation between -55°C and 200°C and is suitable for flange mount applications.
TE Connectivity AFD58-20-41SN-6117 [V001] technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity AFD58-20-41SN-6117 [V001] to view detailed technical specifications.
No datasheet is available for this part.