This 20-position female crimp circular connector is designed for high-current applications, with a current rating of 7.5A and a voltage rating of 2.3kV. It features a green housing and a nickel plating, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is rated for environment resistance and meets the MIL-DTL-26482 military standard. It is available in bulk packaging and is suitable for panel or flange mounting.
TE Connectivity AFD58-20-41SN-6141 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD58-20-41SN-6141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.