
22 Position, 21 Contact Circular Connector Receptacle. Features a straight, panel mount, flange mount design with a 22 shell size and aluminum body plated in cadmium. This connector system is cable-to-panel, utilizing female copper alloy contacts with gold plating, rated for 13A per contact and 7.5A overall current. Designed for power applications with a 2.3kV voltage rating and a wide operating temperature range of -55°C to 200°C, it meets MIL-DTL-26482 standards.
TE Connectivity AFD58-22-21SW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Positions | 22 |
| Number of Power Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-21SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.