This 41-position flange mount receptacle is constructed with an aluminium body and shell, plated with electroless nickel and gold. It features a copper alloy contact with a gold plating and a crimp termination. The receptacle is rated for 2.3kV and 13A, with an operating temperature range of -55°C to 200°C. It meets the military standard MIL-DTL-26482 and is suitable for use in environment-resistant applications.
TE Connectivity AFD58-22-41PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.