This is a 41-position flange mount receptacle with a 22mm shell size, rated for 2.3kV and 7.5A. It features a crimp termination and is made from aluminium with a gold contact plating. The receptacle is constructed from aluminium with a nickel plating and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and is not Reach SVHC compliant.
TE Connectivity AFD58-22-41PN-6117-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-41PN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.