This circular connector features 41 male crimp contacts within a size 22 aluminum shell, plated with electroless nickel. Designed for panel mounting with flanges, it offers a 13A current rating and a 2.3kV voltage rating. Operating across a temperature range of -55°C to 200°C, this environment-resistant component adheres to MIL-DTL-26482 standards.
TE Connectivity AFD58-22-41PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-41PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.