
This 41-position flange mount circular connector features a body and shell made of aluminium, with a gold-plated copper alloy contact and an electroless nickel-plated shell. It has a current rating of 13A and a voltage rating of 2.3kV, and is resistant to various environments. The connector is suitable for use in temperatures ranging from -55°C to 200°C, and meets the military standard MIL-DTL-26482.
TE Connectivity AFD58-22-41SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-41SN to view detailed technical specifications.
No datasheet is available for this part.