This 41-position flange mount receptacle features a current rating of 7.5A and a voltage rating of 2.3kV. It is constructed with an aluminium body and shell, with electroless nickel plating and gold contact plating. The receptacle is designed for panel and flange mounting and is compliant with the MIL-DTL-26482 military standard.
TE Connectivity AFD58-22-41SN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-41SN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.