This 41-position flange mount circular connector features a 7.5A current rating and 2.3kV voltage rating. The connector body and shell are made of aluminium, with electroless nickel plating. The contacts are gold-plated copper alloy and are crimp terminated. The connector is compliant with the MIL-DTL-26482 military standard and is suitable for use in environment-resistant applications.
TE Connectivity AFD58-22-41SN-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-41SN-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.