
Environmentally resistant circular receptacle with a size 22 aluminum shell, nickel plating, and silver housing. Features 41 female crimp contacts with gold plating, rated for 7.5A current and 2.3kV voltage. Designed for panel mounting with flanges, operating between -55°C and 200°C, and compliant with MIL-DTL-26482 standards.
TE Connectivity AFD58-22-41SY-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-41SY-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.