
This circular connector, a wall mount receptacle, features a straight, unshielded design with a shell size of 22. Constructed from cadmium-plated aluminum, it utilizes gold-plated copper alloy female contacts for 41 positions, including 14 power and 27 signal positions. Rated for 13A and 2.3kV, it operates across a temperature range of -67°C to 392°C and is designed for cable-to-panel connection with crimp termination for 16AWG wire. This MIL-DTL-26482 Series II equivalent connector is built for power circuit applications and offers environmental resistance.
TE Connectivity AFD58-22-41SY6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Power Positions | 14 |
| Number of Signal Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AFD58-22-41SY6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.