55-position, straight, female receptacle circular connector with a shell size 22, featuring aluminum body and shell material with cadmium plating. This environment-resistant connector utilizes copper alloy contacts with gold plating, rated for 7.5A current and 2.3kV voltage. Designed for panel mounting with flanges, it operates within a temperature range of -55°C to 200°C and conforms to MIL-DTL-26482 standards. Termination is via crimp.
TE Connectivity AFD58-22-55SX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-55SX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.