31-position circular receptacle connector for panel mounting, featuring a robust aluminum shell with cadmium plating. This cable-to-panel connector system is designed for power applications, offering a 13A current rating per contact and a 2.3kV voltage rating. Constructed with a copper alloy contact material and gold plating, it operates within a wide temperature range of -67°C to 392°C. The silicone insulation and MIL-DTL-26482 compliance ensure environmental resistance for demanding applications.
TE Connectivity AFD58-24-31SX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Power Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-24-31SX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.