61-position circular receptacle connector featuring a panel mount flange for secure installation. This environment-resistant connector boasts a durable aluminum shell with electroless nickel plating, offering a silver appearance. It utilizes copper alloy contacts with gold plating for optimal mating performance, rated for 7.5A current and 2.3kV voltage. Designed for extreme conditions, it operates across a wide temperature range from -55°C to 200°C and adheres to MIL-DTL-26482 standards.
TE Connectivity AFD58-24-61SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD58-24-61SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.