61-position circular receptacle with female copper alloy contacts featuring gold plating for superior conductivity. This environmentally resistant connector boasts a 7.5A current rating and a 2.3kV voltage rating, operating reliably between -55°C and 200°C. Constructed with an aluminum shell and nickel plating, it offers panel mounting via flanges and adheres to MIL-DTL-26482 standards. The shell size is 24, and termination is achieved through crimp connections.
TE Connectivity AFD58-24-61SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD58-24-61SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.