61-position circular receptacle connector with straight orientation and panel mount flange. Features female copper alloy contacts with gold plating, rated for 7.5A and 2.3kV. Constructed with an aluminum shell and cadmium plating, offering an operating temperature range of -55°C to 200°C. Compliant with MIL-DTL-26482 G Series II standards, this environment-resistant connector utilizes crimp termination.
TE Connectivity AFD58-24-61SZ-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-24-61SZ-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.