3-position, male pin circular connector with straight orientation and crimp termination. Features an aluminum shell with cadmium plating, copper alloy contacts with gold plating, and a 7.5A current rating. Designed for panel mounting with flanges, this receptacle operates within a temperature range of -55°C to 200°C and boasts a 2.3kV voltage rating. Compliant with MIL-DTL-26482 standards, it is an environment-resistant component.
TE Connectivity AFD58-8-33PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-8-33PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.