TE Connectivity AGRF1400C-0.138 technical specifications.
| Current Rating | 100A |
| Hold Current | 14A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 6.7mR |
| Series | AGRF |
| Termination | Radial |
| Trip Current | 27.3A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AGRF1400C-0.138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.