TE Connectivity AHRF1500 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 15A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Terminal Pitch | 10.9mm |
| Time to Trip | 20s |
| Trip Current | 33A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.