TE Connectivity AHRF400S technical specifications.
| Hold Current | 4A |
| Lead Pitch | 5.8mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 60mR |
| Series | AHRF |
| Termination | Radial |
| Trip Current | 7.4A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF400S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.