TE Connectivity AHS080-2018 technical specifications.
| Hold Current | 800mA |
| Max Current Rating | 70A |
| Max Voltage Rating (DC) | 16V |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Trip Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHS080-2018 to view detailed technical specifications.
No datasheet is available for this part.