TE Connectivity ALR-LC-208-277 technical specifications.
| Color | Maroon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | LC |
| Turn-On Delay Time | 45s |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ALR-LC-208-277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.