TE Connectivity AMP1750261 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMP1750261 to view detailed technical specifications.
No datasheet is available for this part.