TE Connectivity AMP18880196 technical specifications.
| Mount | Surface Mount |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMP18880196 to view detailed technical specifications.
No datasheet is available for this part.