TE Connectivity AMP18882514 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 32 |
| Orientation | Right Angle |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMP18882514 to view detailed technical specifications.
No datasheet is available for this part.