TE Connectivity AMP24874063 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Cable |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMP24874063 to view detailed technical specifications.
No datasheet is available for this part.