TE Connectivity AMP51006681 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMP51006681 to view detailed technical specifications.
No datasheet is available for this part.