TE Connectivity AMP8268513 technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 6.35mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMP8268513 to view detailed technical specifications.
No datasheet is available for this part.